Banner Green, Red, Yellow LED Indicator Lamp, 12 → 30V, 50mm Diameter
- RS Stock No.:
- 294-477
- Mfr. Part No.:
- K50LGRALSYP
- Brand:
- Banner
Subtotal (1 unit)*
£173.52
(exc. VAT)
£208.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.52 |
*price indicative
- RS Stock No.:
- 294-477
- Mfr. Part No.:
- K50LGRALSYP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 12 → 30V | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Type | LED | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 12 → 30V | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to deliver reliable sound alerts in harsh environments. Combining a vibrant LED display with an adjustable audible alarm, this device ensures visibility and sound signalling is never compromised, regardless of the conditions. With its IP67 rating, this compact unit is fully protected against dust and water, making it a robust choice for industrial applications. The product features multiple colour options for visual indication, enhancing its usability in various settings.
Support for multiple LED colour combinations enhances visibility
Compact and self contained device eliminates the need for external controllers
Low power consumption makes it energy efficient for continuous operations
Compact and self contained device eliminates the need for external controllers
Low power consumption makes it energy efficient for continuous operations
Related links
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow Glow Lamp Indicator Lamp 50mm Diameter
