Banner Green, Red, Yellow LED LED Reflector Bulb, 12 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-019
- Mfr. Part No.:
- K50LGRALSYPQP
- Brand:
- Banner
Subtotal (1 unit)*
£173.52
(exc. VAT)
£208.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.52 |
*price indicative
- RS Stock No.:
- 294-019
- Mfr. Part No.:
- K50LGRALSYPQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 12 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 12 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is an innovative solution designed to deliver reliable visual and audible alerts across various industrial applications. With its robust construction, it is fully sealed and rated IP67, ensuring exceptional performance even in harsh environments. This compact device operates between 12 V dc to 30 V dc, making it versatile for different setups.
Compatible with a range of mounting options to suit installation needs
Resistant to electromagnetic interference for reliable signalling
Constructed from durable materials to withstand challenging conditions
Resistant to electromagnetic interference for reliable signalling
Constructed from durable materials to withstand challenging conditions
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
