Banner Green, Red, Yellow LED LED Reflector Bulb, 12 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-047
- Mfr. Part No.:
- K50LGRYPPB2
- Brand:
- Banner
Subtotal (1 unit)*
£150.84
(exc. VAT)
£181.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.84 |
*price indicative
- RS Stock No.:
- 294-047
- Mfr. Part No.:
- K50LGRYPPB2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 12 → 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Type | LED | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 12 → 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to enhance visibility and functionality in various applications. Featuring a robust construction, the device is ideal for situations where reliable signalling is crucial, even in challenging environments. The integrated momentary push-button output allows for immediate user interaction, making it not only versatile but also user-friendly. With its waterproof housing and immunity to electromagnetic interference, this product stands out as an excellent choice for both panel mounting and standalone installations.
Supports a wide voltage range enhancing compatibility with various systems
Push button feature allows for immediate and intuitive operation
Built for easy visibility and accessibility for operators
Push button feature allows for immediate and intuitive operation
Built for easy visibility and accessibility for operators
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
