Banner Green, Red LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-030
- Mfr. Part No.:
- K50LGRXP
- Brand:
- Banner
Subtotal (1 unit)*
£105.48
(exc. VAT)
£126.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.48 |
*price indicative
- RS Stock No.:
- 294-030
- Mfr. Part No.:
- K50LGRXP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Light Output Colour | Green, Red | |
| Lamp Type | LED | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Light Output Colour Green, Red | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator is designed to elevate visibility and enhance operational effectiveness through a striking multicolour LED display. This robust indicator boasts an IP69K-rated design, ensuring resilience against harsh environments, making it ideal for various industrial applications. Designed for easy integration, this model supports multiple connector options and operates seamlessly across a wide voltage range.
Available with various connector options for compatibility
Quick disconnect feature simplifies installation and maintenance
Low current consumption enhances energy efficiency
Vibration resistant construction ensures reliability in dynamic environments
Easy to integrate within existing systems for streamlined functionality
Exceptional lumen output provides visibility from a distance
Quick disconnect feature simplifies installation and maintenance
Low current consumption enhances energy efficiency
Vibration resistant construction ensures reliability in dynamic environments
Easy to integrate within existing systems for streamlined functionality
Exceptional lumen output provides visibility from a distance
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
