Banner LED Indicator Lamp, 130V ac, Wire Terminal Base, 50 mm Diameter

Subtotal (1 unit)*

£172.80

(exc. VAT)

£207.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£172.80

*price indicative

RS Stock No.:
294-055
Mfr. Part No.:
K50LIGRYPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

130V ac

Product Type

LED Indicator Lamp

Lamp Base

Wire Terminal

Diameter

50mm

Length

50mm

Series

K50 Core

Standards/Approvals

IEC 60079-0:2017, CSA14CA2679646X, EN IEC 60079-0:2018, CSAE 21UKEX2681X, EN 60079-11:2012

COO (Country of Origin):
US
The Banner Indicator is designed for use in hazardous areas, providing reliable visual signals in explosive environments. The K50L model features a robust, fully sealed construction, adhering to IP67/IP69K ratings, making it suitable for industrial applications where dust and moisture could compromise performance. This device can illuminate in three distinct colours which are green, red, and yellow, allowing it to effectively communicate status or alerts.

Built to stringent safety and performance standards

Easy installation facilitated by a quick disconnect option

Designed for use in a wide temperature range to suit various applications

Related links