Banner Green, Red LED LED Reflector Bulb, 85 → 130V ac, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-021
- Mfr. Part No.:
- K50LGRBA120Q
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 294-021
- Mfr. Part No.:
- K50LGRBA120Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 85 → 130V ac | |
| Lamp Type | LED | |
| Light Output Colour | Green, Red | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 85 → 130V ac | ||
Lamp Type LED | ||
Light Output Colour Green, Red | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to enhance operator guidance and equipment status visibility in a streamlined manner. The product features a compact, self-contained design that operates seamlessly at voltages between 85 to 130 V ac. With its robust construction, it guarantees durability while delivering clear visual signals through its multi-colour LED illumination.
Robust design ensures long lasting reliability and durability
Flexible installation options adapt easily to existing setups
Flexible installation options adapt easily to existing setups
Related links
- Banner Green 85 → 130V ac 50mm Diameter
- Banner Green LED LED Reflector Bulb, 85 → 130V ac
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Red LED LED Reflector Bulb, 85 → 130V ac
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
