Banner Green, Red LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-024
- Mfr. Part No.:
- K50LGROPQ
- Brand:
- Banner
Subtotal (1 unit)*
£105.48
(exc. VAT)
£126.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.48 |
*price indicative
- RS Stock No.:
- 294-024
- Mfr. Part No.:
- K50LGROPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Light Output Colour | Green, Red | |
| Lamp Type | LED | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Light Output Colour Green, Red | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to deliver exceptional visibility in various industrial settings. With its robust construction and IP69K rating, it stands up to challenging environments while providing a bright, uniform multicolour display. Uniquely capable of operating up to three different colours within a single device, this indicator allows for enhanced signalling versatility, catering to diverse operational needs.
Available in six vibrant LED colours to suit different signalling requirements
Equipped with the latest supply protection circuitry for enhanced durability
Can be housed in installations requiring a quick disconnect for easy maintenance
Equipped with the latest supply protection circuitry for enhanced durability
Can be housed in installations requiring a quick disconnect for easy maintenance
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
