Banner Green, Red LED LED Reflector Bulb, 8 → 30V dc, Wire Terminal Base, 50mm Diameter

Subtotal (1 unit)*

£126.20

(exc. VAT)

£151.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.20

*price indicative

RS Stock No.:
294-058
Mfr. Part No.:
K50LIRXXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

8 → 30V dc

Lamp Type

LED

Light Output Colour

Green, Red

Lamp Base

Wire Terminal

Diameter

50mm

COO (Country of Origin):
US
The Banner Indicator is designed for use in hazardous environments, providing a reliable signalling solution while ensuring compliance with safety standards. The device features a 1-colour LED configuration, delivering clear visual signals in a robust, fully sealed housing that meets IEC IP67/IP69K ratings. Whether deployed in explosive atmospheres or non-hazardous locations, it combines durability and efficiency.

Meets international safety standards for use in explosive environments
Constructed from durable materials for long lasting use
Designed to ensure user safety without self checking circuitry

Related links