Banner Green, Red, Yellow LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-039
- Mfr. Part No.:
- K50LGRYB11P
- Brand:
- Banner
Subtotal (1 unit)*
£135.08
(exc. VAT)
£162.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.08 |
*price indicative
- RS Stock No.:
- 294-039
- Mfr. Part No.:
- K50LGRYB11P
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Type | LED | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator combine advanced functionality with robust design, making them ideal for a wide range of applications. Engineered with a translucent dome, this LED indicator ensures high visibility and operational clarity, easily conveying status information at a distance. Its compact form factor and IP67/IP69K ratings provide excellent resistance to environmental factors, making it suitable for both indoor and outdoor settings.
Integral quick disconnect connector simplifies setup and disconnection for maintenance
Versatile design suitable for diverse industries enhancing operational efficiency
Robust construction ensures long lasting performance in challenging conditions
Versatile design suitable for diverse industries enhancing operational efficiency
Robust construction ensures long lasting performance in challenging conditions
Related links
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
