EAO Incandescent Lamps, 18V, 75mA
- RS Stock No.:
- 807-837
- Mfr. Part No.:
- 10-1309.1309
- Brand:
- EAO
Subtotal (1 unit)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.11 |
*price indicative
- RS Stock No.:
- 807-837
- Mfr. Part No.:
- 10-1309.1309
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage | 18V | |
| Product Type | Incandescent Lamps | |
| Sub Type | Incandescent Lamp | |
| Current | 75mA | |
| Lamp Finish | White | |
| Series | 10-1309 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 18V | ||
Product Type Incandescent Lamps | ||
Sub Type Incandescent Lamp | ||
Current 75mA | ||
Lamp Finish White | ||
Series 10-1309 | ||
Standards/Approvals RoHS | ||
The Sanyo Denki Filament Lamp T1 ¾ MG provides reliable illumination for precision status indicators. Designed for longevity and efficiency, this Compact component integrates seamlessly into industrial control panels requiring clear white signalling.
Operates on 12 to 18 V AC or DC
Stable 75 mA operation current
Ultra lightweight 0.001 kg construction
Full REACH and RoHS compliance
T1 ¾ midget groove base fitting
Related links
- Bailey Electric & Electronics bv Incandescent Lamps, 240V
- Bailey Electric & Electronics bv Incandescent Lamps, 12V
- Bailey Electric & Electronics bv BA9S Incandescent Lamps 24V 2000 h
- EAO Filament Indicator Lamp 30V, 40mA
- EAO Filament Indicator Lamp 28V, 40mA
- EAO T5.5 Filament Indicator Lamp 200mA
- RS PRO BA9S Indicator Light 6V 100 h
- EAO T1 Bi-Pin Filament Indicator Lamp 18V, 25mA
