Makita 1/2 in 18V Cordless Cordless Impact Wrench
- RS Stock No.:
- 866-707
- Mfr. Part No.:
- DTW701Z
- Brand:
- Makita
Subtotal (1 unit)*
£377.82
(exc. VAT)
£453.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £377.82 |
*price indicative
- RS Stock No.:
- 866-707
- Mfr. Part No.:
- DTW701Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 700nm | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Product Type | Cordless Impact Wrench | |
| Drive Size | 1/2in | |
| Sound Level | 97dB | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Overall Length | 170mm | |
| Weight | 2.7kg | |
| Series | DTW | |
| Overall Width | 81mm | |
| Overall Height | 276mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 700nm | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Product Type Cordless Impact Wrench | ||
Drive Size 1/2in | ||
Sound Level 97dB | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Overall Length 170mm | ||
Weight 2.7kg | ||
Series DTW | ||
Overall Width 81mm | ||
Overall Height 276mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The Makita impact wrench is a powerful tool designed for high fastening torque applications. Featuring Advanced technology and multiple settings, it enhances efficiency in both professional and DIY projects.
Brushless maintenance-free motor delivers long life and high efficiency
Three power settings provide versatility for various fastening tasks
Twin LED lights illuminate the work area for improved visibility
Extreme Protection Technology (XPT) enhances dust and water resistance
Related links
- Makita 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 1/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- Einhell 1/2 in 18V Cordless Cordless Impact Wrench
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Milwaukee 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench


