Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-274
- Mfr. Part No.:
- RC1161
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 1500Nm | |
| Product Type | Wrench | |
| Sound Level | 95dBA | |
| Drive Size | 3/4in | |
| Overall Length | 235mm | |
| Speed | 6500rpm | |
| Series | Metallic | |
| Weight | 4.8kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 1500Nm | ||
Product Type Wrench | ||
Sound Level 95dBA | ||
Drive Size 3/4in | ||
Overall Length 235mm | ||
Speed 6500rpm | ||
Series Metallic | ||
Weight 4.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 3/4 inch universal impact wrench is a powerful and versatile tool designed for both professional mechanics and Serious DIY enthusiasts. Its exceptional torque rating of 1,500 Nm allows it to tackle demanding tasks such as loosening heavy-duty fasteners on HGV wheels and farm equipment. The double-hammer Punch system enhances its efficiency, while the 4-position variable power control ensures precise operation tailored to various applications. Ideal for jobs that surpass the capabilities of a standard 1/2 inch wrench, this impact wrench combines robust performance with user-friendly features, making it an essential addition to any toolkit.
Exceptional power rating of 1500 Nm for heavy duty applications
Double hammer Punch system for maximum efficiency
4 position variable power control allows for precise torque adjustment
Lightweight design at 4800 g for ease of use
Rotation speed of 6500 rpm enhances productivity
Vibration level of 13.5 m/s² ensures user comfort during operation
Low noise level at 95 dBa for a quieter workspace
Robust metallic series construction enhances durability and reliability
