SAM 1/2 in Impact Wrench

Subtotal (1 unit)*

£233.28

(exc. VAT)

£279.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.28

*price indicative

RS Stock No.:
666-271
Mfr. Part No.:
RC1142
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Torque Rating

680Nm

Product Type

Impact Wrench

Drive Size

1/2 in

Sound Level

83dBA

Overall Length

153mm

Speed

12000rpm

Weight

3.18kg

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Compact impact wrench is designed specifically for wheel applications, delivering exceptional performance in a lightweight and ergonomic package. Featuring a composite motor casing and a 3-position controlled tightening mechanism, this tool ensures precise tightening with lower exhaust for enhanced comfort during operation. With a power rating that perfectly suits 1/2 inch applications, it's an Ideal choice for professionals seeking reliability and efficiency in their workspace. The Compact nature of the impact wrench makes it easy to handle, allowing users to engage in prolonged tasks without fatigue, while its robust design provides durability across various job conditions.

Composite motor casing enhances durability and reduces weight for comfortable handling

Controlled tightening with three positions allows for precision in various applications

Lightweight and ergonomic design minimizes fatigue during extended use

Lower exhaust improves user comfort by directing Air away from the operator

High rotation speed of 12000 rpm ensures fast and efficient performance

Guaranteed coverage under the SAM Equipment and Machine Guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy