Milwaukee 4933479406 - 18V Impact Driver Type G - British 3-pin
- RS Stock No.:
- 255-2741
- Mfr. Part No.:
- 4933479406
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 255-2741
- Mfr. Part No.:
- 4933479406
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type G - British 3-pin | |
| Maximum Torque - Fastening | 1017Nm | |
| Maximum Torque - Releasing | 1017Nm | |
| Drive Size | 7/16 in | |
| Voltage Rating | 18V | |
| Model Number | M18ONEFHIWH716 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type G - British 3-pin | ||
Maximum Torque - Fastening 1017Nm | ||
Maximum Torque - Releasing 1017Nm | ||
Drive Size 7/16 in | ||
Voltage Rating 18V | ||
Model Number M18ONEFHIWH716 | ||
- COO (Country of Origin):
- CN
The Milwaukee impact wrenches do a great job of tightening and loosening bolts, lug nuts and rusted fasteners. They provide a very high rotational torque that regular drills are simply not capable of and deliver high torque output with minimal exertion by
Precise tool adjustment to application
Increase workspace visibility
Maximise application versatility
Increase workspace visibility
Maximise application versatility
Related links
- Makita DF033DWAE - Cordless Impact Driver Type G - British 3-Pin
- Makita TL064DWAE-UK - Cordless Impact Driver Type G - British 3-Pin
- Makita TD110DWAE - Cordless Impact Driver Type G - British 3-Pin
- DeWALT DCF801D2-GB - 12V Impact Driver with 2 x 2Ah Batteries Type G - British 3-Pin
- Makita DWPE Keyless 12V Cordless Drill Driver, Type G - British 3-Pin
- RS PRO Keyless 12V Cordless Drill Driver, Type G - British 3-Pin
- Bosch Keyless 12.2V Cordless Drill Driver, Type G - British 3-Pin
- Bosch Keyless 240V Corded Drill Driver, Type G - British 3-Pin
