Makita TL064DWAE-UK - Cordless Impact Driver Type G - British 3-Pin
- RS Stock No.:
- 175-0411
- Mfr. Part No.:
- TL064DWAE-UK
- Brand:
- Makita
Subtotal (1 unit)*
£307.56
(exc. VAT)
£369.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.56 |
*price indicative
- RS Stock No.:
- 175-0411
- Mfr. Part No.:
- TL064DWAE-UK
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3000bpm | |
| Product Type | Impact Driver | |
| Torque Rating | 60Nm | |
| Motor Type | Brushless | |
| Plug Type | Type G - British 3-Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Corded/Cordless Cordless | ||
Impact Rate 3000bpm | ||
Product Type Impact Driver | ||
Torque Rating 60Nm | ||
Motor Type Brushless | ||
Plug Type Type G - British 3-Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Makita Impact Driver, 60Nm Maximum Torque, 12V Voltage Rating - TL064DWAE-UK
This cordless impact driver is designed for high-performance fastening tasks, making it ideal for both professionals and DIY enthusiasts. With a brushless motor delivering a maximum torque of 60Nm, this lightweight impact driver is capable of handling various fastening applications with ease. The tool operates on a 12V rechargeable battery, ensuring efficiency and reliability.
Features & Benefits
• Brushless motor technology enhances performance and increases durability
• Maximum torque of 60Nm effectively tackles tough fastening jobs
• Compact and lightweight design reduces user fatigue during prolonged use
• High-speed operation with no-load speed of up to 2000 rpm accelerates work processes
• Variable speed control allows for precise fastening in various materials
• Integrated LED job light improves visibility in low-light conditions
Applications
• Suitable for professional and home fastening tasks
• Suitable for driving screws into wood, metal, and plastic
• Ideal for various bolt sizes, accommodating M4 to M12
• Designed for use with a 1/4 inch impact driver shank for versatility
How does the weight of the tool affect my usage during long projects?
The lightweight design of approximately 1.2 to 1.6 kg reduces fatigue, allowing for extended use without discomfort, making it suitable for prolonged tasks.
Can I change the rotation mode, and how does it benefit my work?
Yes, it features forward and reverse rotation, enabling seamless switching between fastening and loosening, which expedites tasks and enhances usability.
What types of bolts is this tool recommended for?
It efficiently accommodates standard bolts ranging from M4 to M12, providing versatility for various fastening applications in different materials.
How quickly can I expect the battery to recharge?
The provided charger is designed to efficiently recharge the 2.0Ah battery, allowing for minimal downtime and quick readiness for your next project.
Related links
- Makita DF033DWAE - Cordless Impact Driver Type G - British 3-Pin
- Makita TD110DWAE - Cordless Impact Driver Type G - British 3-Pin
- Makita DF012DSE-UK DF012DSE-UK 7.2 V Cordless Screwdriver Type G - British 3-Pin
- Makita TD022DSE-UK TD022DSE-UK 7.2 V Cordless Screwdriver Type G - British 3-Pin
- Makita HR166D SDS Plus Cordless, Type G - British 3-Pin 12 V 16 mm 680rpm
- Makita DTD156Z - Cordless Impact Driver
- Makita DTD153Z - Cordless Impact Driver
- Makita TD111DZ - Cordless Impact Driver


