Milwaukee M18ONEIWF38-0 - Cordless Body Only Impact Driver 1300ipm, 2100 ipm, 2550 ipm, 3200 ipm
- RS Stock No.:
- 175-5164
- Mfr. Part No.:
- M18ONEIWF38-0
- Brand:
- Milwaukee
Subtotal (1 unit)*
£186.94
(exc. VAT)
£224.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.94 |
*price indicative
- RS Stock No.:
- 175-5164
- Mfr. Part No.:
- M18ONEIWF38-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Cordless | |
| Impact Rate | 1300ipm, 2100ipm, 2550ipm, 3200ipm | |
| Torque Rating | 284Nm | |
| Product Type | Body Only Impact Driver | |
| Motor Type | Brushed | |
| Speed | 0rpm, 1400rpm, 1900rpm, 2500rpm, 900rpm | |
| Battery Voltage | 18V | |
| Chuck Size | 9.53mm | |
| Handle Type | Pistol Grip | |
| Chuck Type | Hex | |
| Standards/Approvals | No | |
| Weight | 1.8kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Cordless | ||
Impact Rate 1300ipm, 2100ipm, 2550ipm, 3200ipm | ||
Torque Rating 284Nm | ||
Product Type Body Only Impact Driver | ||
Motor Type Brushed | ||
Speed 0rpm, 1400rpm, 1900rpm, 2500rpm, 900rpm | ||
Battery Voltage 18V | ||
Chuck Size 9.53mm | ||
Handle Type Pistol Grip | ||
Chuck Type Hex | ||
Standards/Approvals No | ||
Weight 1.8kg | ||
Non Compliant
Milwaukee M18ONEIWF38-0 Body Only Impact Driver, 284Nm Maximum Torque, 1300 to 3200 IPM impact rate - M18ONEIWF38-0
This body only impact driver is a high-performance tool designed for professionals in the automation, electronics, electrical, and mechanical industries. Featuring an 18V motor, it delivers up to 284 Nm of maximum fastening torque, making it ideal for heavy-duty applications. Weighing just 1.8kg, this cordless device offers optimal manoeuvrability without compromising on power.
Features & Benefits
• Equipped with Bluetooth™ for comprehensive tool customisation
• Speed control and programmable profiles for precision performance
• Utilises a brushed motor for robust operation
• Lightweight design ensures ease of use during extended tasks
• Enhanced vibration control improves comfort during operation
Applications
• Used for fastening large bolts and fasteners in construction
• Ideal for assembly tasks in mechanical maintenance
• Suitable for electrical installations requiring high torque
How does the programmable feature enhance user experience?
The ability to programme and save tool profiles allows users to customise settings for specific tasks, leading to consistent results and improved efficiency for various jobs.
What is the impact rate, and how does it affect performance?
The impact rate ranges from 1300 to 3200 IPM, allowing for versatile applications. Higher impact rates facilitate quicker fastening, making it easier to drive screws and bolts into tough materials.
Which battery type is compatible with this impact driver?
It operates with a Li-ion battery pack, providing reliable power and longer running times compared to standard battery types, essential for sustained operations in demanding environments.
Related links
- Milwaukee M18ONEIWF38-502X - Cordless Impact Driver 2100 ipm 3200 ipm
- Milwaukee M18ONEIWF12-0 - Cordless Body Only Impact Wrench 1300ipm 2550 ipm, 3200 ipm
- Milwaukee M12FQID-0 - Cordless Impact Driver 2200bpm 950 bpm
- Milwaukee M18FQID-0 - Cordless Impact Driver 1800bpm 4000 bpm
- Makita TW140DZ - Cordless Body Only Impact Wrench
- Makita DTW181Z - Cordless Body Only Impact Wrench 3600bpm
- Bosch 06019J8301 - Cordless Body Only Impact Wrench 2600bpm
- Makita DTW450Z - Cordless Body Only Impact Wrench 2200bpm
