Vishay Type N-Channel MOSFET, 12 A, 30 V, 8-Pin PowerPAK 1212-8
- RS Stock No.:
- 180-7358
- Mfr. Part No.:
- SIS412DN-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£609.00
(exc. VAT)
£732.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.203 | £609.00 |
*price indicative
- RS Stock No.:
- 180-7358
- Mfr. Part No.:
- SIS412DN-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.03Ω | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 15.6W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.8nC | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.61mm | |
| Height | 0.79mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Width | 3.61 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.03Ω | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 15.6W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.8nC | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Operating Temperature 150°C | ||
Length 3.61mm | ||
Height 0.79mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Width 3.61 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, PowerPAK-1212-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 24mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 15.6W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET
Applications
• Load switches
• Notebook PCs
• System power
