Vishay VS-GT76YF120NT, N-Channel Square IGBT Module, 118 A 2.2 V, 24-Pin ECONO2, Direct Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£92.03

(exc. VAT)

£110.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11£92.03
12 - 107£76.57
108 +£70.68

*price indicative

RS Stock No.:
869-233
Mfr. Part No.:
VS-GT76YF120NT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

118A

Maximum Collector Emitter Voltage Vceo

2.2V

Maximum Power Dissipation Pd

431W

Number of Transistors

4

Configuration

Square

Package Type

ECONO2

Mount Type

Direct Mount

Channel Type

N

Pin Count

24

Maximum Collector Emitter Saturation Voltage VceSAT

1.2kV

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

220°C

Width

45mm

Length

107.5mm

Height

20.5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IGBT 4 pack module designed for efficient power conversion. It functions effectively in applications requiring robust durability and low EMI.

Trench gate field stop design enhances efficiency

Square RBSOA capabilities provide robust performance

Low stray inductance design reduces energy losses

Qualified for industrial markets ensures reliability

PCB solderable terminals allow for versatile integration

Compact design aids in space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy