Vishay VS-GT51YF120NT, N-Channel Square IGBT Module, 64 A 2.34 V, 24-Pin ECONO2, Direct Mount
- RS Stock No.:
- 869-232
- Mfr. Part No.:
- VS-GT51YF120NT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£70.79
(exc. VAT)
£84.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | £70.79 |
| 12 - 107 | £58.90 |
| 108 + | £54.44 |
*price indicative
- RS Stock No.:
- 869-232
- Mfr. Part No.:
- VS-GT51YF120NT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current Ic | 64A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 2.34V | |
| Maximum Power Dissipation Pd | 231W | |
| Number of Transistors | 4 | |
| Configuration | Square | |
| Package Type | ECONO2 | |
| Mount Type | Direct Mount | |
| Channel Type | N | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.2kV | |
| Maximum Operating Temperature | 220°C | |
| Height | 20.5mm | |
| Width | 45mm | |
| Length | 107.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current Ic 64A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 2.34V | ||
Maximum Power Dissipation Pd 231W | ||
Number of Transistors 4 | ||
Configuration Square | ||
Package Type ECONO2 | ||
Mount Type Direct Mount | ||
Channel Type N | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.2kV | ||
Maximum Operating Temperature 220°C | ||
Height 20.5mm | ||
Width 45mm | ||
Length 107.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay insulated gate bipolar transistor designed for efficient performance in power electronics applications, delivering reliable operation and rugged transient performance.
Features a trench gate field stop architecture for improved efficiency
Offers a low EMI profile, minimising the need for snubbing
Includes PCB solderable terminals for convenient integration
Designed with a copper baseplate to enhance thermal management
Qualified for the industrial market with UL pending certification
Related links
- Vishay VS-GT76YF120NT 118 A 2.2 V Direct Mount
- Infineon FP50R12KT4B11BOSA1 50 A 1200 V Clamp
- Infineon FP35R12KT4B11BOSA1 35 A 1200 V Clamp
- Infineon 35 A 1200 V Clamp
- Infineon 50 A 1200 V Clamp
- Infineon FS75R12KT4B15BOSA1 75 A 1200 V PCB
- Vishay VS-GT100TS065S 247 A 650 V Panel
- Vishay VS-GT200TS065N 193 A 650 V Panel
