TE Connectivity 1A, 250 V ac Flange Mount IEC Filter 2-6609006-1
- RS Stock No.:
- 470-891
- Mfr. Part No.:
- 2-6609006-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£245.775
(exc. VAT)
£294.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | £16.385 | £245.78 |
*price indicative
- RS Stock No.:
- 470-891
- Mfr. Part No.:
- 2-6609006-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power entry module offers a sleek vertical design, specifically engineered for optimal performance in EMI filtering. With a current rating of 1 A and compatibility with a .250 inch FASTON output, it efficiently manages power lines at voltages up to 250 VAC. Ideal for diverse applications, this module integrates seamlessly into various devices, providing reliable and filtered power entry. Its IEC 320/C-14 connector ensures compatibility with international standards, making it a versatile choice for engineers and designers alike. Built with compliance to stringent EU directives, it guarantees safety and environmental friendliness, reflecting commitment to sustainable practices. The module's robust construction ensures longevity, making it a trusted component for demanding environments. Avail of its advantageous specifications to enhance your product's performance and reliability.
Offers a compact vertical design for efficient space utilisation
Provides filtered power to minimise electromagnetic interference
Meets international standards for versatile application
Constructed to withstand a wide operating temperature range
Complies with key European directives for reliability and safety
Ensures easy installation with a panel mount flange feature
Designed to maintain low leakage currents for additional safety
Supports a wide range of applications in both commercial and industrial settings
Provides filtered power to minimise electromagnetic interference
Meets international standards for versatile application
Constructed to withstand a wide operating temperature range
Complies with key European directives for reliability and safety
Ensures easy installation with a panel mount flange feature
Designed to maintain low leakage currents for additional safety
Supports a wide range of applications in both commercial and industrial settings
Related links
- TE Connectivity 1A Spade 2 Fuse
- TE Connectivity 6A Spade None Fuse
- TE Connectivity 30A Threaded
- TE Connectivity 6A, 250 V ac Flange Mount IEC Filter 2-6609115-4 1 Fuse
- TE Connectivity 3A Faston
- TE Connectivity 1A 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-2, Spade None Fuse
- TE Connectivity Flange Mount Wire Lead
- Schaffner 1A Faston 2 Fuse
