TE Connectivity 30A, 250 V ac Flange Mount IEC Filter 2-1609034-2, Threaded
- RS Stock No.:
- 506-706
- Mfr. Part No.:
- 2-1609034-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£226.521
(exc. VAT)
£271.824
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £75.507 | £226.52 |
*price indicative
- RS Stock No.:
- 506-706
- Mfr. Part No.:
- 2-1609034-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CORCOM | |
| Termination Method | Threaded | |
| Current Rating | 30A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CORCOM | ||
Termination Method Threaded | ||
Current Rating 30A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Corcom single phase filter is engineered to provide superior EMI suppression and protect the integrity of sensitive electronic equipment. Designed for installations requiring robust performance, this filter supports a current rating of 30A and is suitable for 250 VAC applications. Its threaded bolt inputs and outputs ensure secure connections, enhancing operational reliability in challenging environments. With a sleek flange mount design, the filter seamlessly integrates into various setups, ensuring ease of installation. Furthermore, it has been meticulously crafted to comply with essential standards such as EU RoHS and REACH regulations, providing peace of mind for environmentally conscious users. This filter not only meets performance criteria but is also versatile enough to meet diverse operational needs, making it a top choice for engineers and designers alike.
Delivers efficient EMI suppression to protect sensitive electronics
Supports secure and stable threaded bolt connections for enhanced reliability
Flange mount design allows for easy installation and integration
Operates effectively within a wide temperature range of -10 to 40 °C
Complies with tight EU RoHS and REACH standards for environmental considerations
Supports secure and stable threaded bolt connections for enhanced reliability
Flange mount design allows for easy installation and integration
Operates effectively within a wide temperature range of -10 to 40 °C
Complies with tight EU RoHS and REACH standards for environmental considerations
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity 1A, 250 V ac Flange Mount IEC Filter 2-6609006-1
- TE Connectivity 6A, 250 V ac Flange Mount IEC Filter 2-6609115-4 1 Fuse
- TE Connectivity 3A Faston
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity 6A Spade None Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 6A Spade None Fuse
