TE Connectivity 6A, 250 V ac Flange Mount IEC Filter 2-6609115-4 1 Fuse

Bulk discount available

Subtotal (1 pack of 7 units)*

£195.342

(exc. VAT)

£234.409

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
7 - 28£27.906£195.34
35 +£27.069£189.48

*price indicative

RS Stock No.:
481-176
Mfr. Part No.:
2-6609115-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom

Number of Fuses

1

Switch Type

None

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

COO (Country of Origin):
CN
The TE Connectivity Power entry module is designed for efficient electromagnetic interference (EMI) filtration, ensuring the reliable operation of electronic devices. This module features a right-angle configuration and a complete can shield type, which facilitates seamless integration into space-constrained applications. With a current rating of 6 A, it operates effectively at 250 VAC, making it suitable for various industrial settings. Its flange panel mount feature provides easy installation, while the filtered design contributes to overall system performance. This product exemplifies a commitment to quality and compliance, making it an excellent choice for professionals seeking robust EMI solutions.

Designed for filtered operation enhancing performance in sensitive applications
Right angle orientation allows for flexible installation in tight spaces
Complete can shield type provides superior protection against electromagnetic interference
No switch configuration ensures simplicity and reliability in operation
Flange panel mount feature enables straightforward mounting processes
Low halogen material content supports environmental compliance initiatives

Related links