TE Connectivity, EEJ 1A 250 V ac 50 / 60Hz, Flange Mount, Panel Mount EMI Filter, Wire Lead

Subtotal (1 pack of 15 units)*

£164.75

(exc. VAT)

£197.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.75£10.983

*price indicative

RS Stock No.:
477-196
Mfr. Part No.:
3-6609006-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount, Panel Mount

Termination Style

Wire Lead

Series

EEJ

Operating Frequency

50 / 60Hz

COO (Country of Origin):
CN
The TE Connectivity Power Line Filter with right-angle configuration is designed to enhance device functionality while ensuring optimal safety and performance. This innovative module is particularly adept at managing noise in power lines, making it ideal for sensitive electronic applications. Engineered to handle up to 1 A of current and operating at 250 VAC, this model guarantees reliable performance in diverse conditions. The IEC 320/C-14 filter connector enables flexible connections, while the filtered design enhances the efficiency and longevity of interconnected equipment. It boasts a compact design that suits applications where space-saving is paramount. Whether you're integrating it into power supply units or home appliances, this power entry module offers a blend of reliability and technical excellence, making it an essential component in EMI and EMC solutions.

Right-angle orientation optimises space in compact installations
Filtered design significantly reduces noise interference in power lines
IEC 320/C-14 connector provides versatility in application compatibility
Rated for a maximum leakage current of 220 μA at 120 VAC
Constructed to operate within a temperature range of -10 to 40 °C
Compliance with EU RoHS and ELV directives ensures environmental safety
Easy integration into existing systems with wire lead output configuration

Related links