Schurter C14 Straight Snap-in IEC Connector, 250V Male, 15A

Get a bulk buy discount

Add 5 more to save £0.10

View bulk pricing options

Subtotal (1 unit)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,799 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£1.00-
5 - 9£0.98£0.10
10 - 24£0.95£0.50
25 +£0.90£2.50

*price indicative

RS Stock No.:
539-2001
Distrelec Article No.:
143-21-071
Mfr. Part No.:
6100.4310
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Snap-in

Current

15A

Orientation

Straight

Connector Gender

Male

Voltage

250V

Termination Type

Solder

Rewireable

Yes

Contact Gender

Male

Standards/Approvals

CSA, SEMKO and SEV, UL, VDE, RoHS

Shuttered

No

Series

6100

COO (Country of Origin):
CH

EEC 22 male panel clip-on sockets, 6100-4 series


These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).

Faston 6.3 x 0.8 mm terminal connection.

Panel mounted with 1, 1.5 or 2 mm maximum thickness.

C14 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy