Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

Bulk discount available

Subtotal (1 unit)*

£1.08

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 386 unit(s) ready to ship
  • Plus 245 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.08
10 - 24£1.05
25 - 49£1.01
50 +£0.97

*price indicative

RS Stock No.:
539-2023
Distrelec Article No.:
143-21-055
Mfr. Part No.:
6100.4320
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

COO (Country of Origin):
CH

EEC 22 male panel clip-on sockets, 6100-4 series


These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

Related links