Schurter C14 Straight Snap-in Connector, 250V Male, 15A
- RS Stock No.:
- 726-008
- Mfr. Part No.:
- 3-144-637
- Brand:
- Schurter
Subtotal (1 bag of 5 units)*
£7.15
(exc. VAT)
£8.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £1.43 | £7.15 |
*price indicative
- RS Stock No.:
- 726-008
- Mfr. Part No.:
- 3-144-637
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Snap-in | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type C14 | ||
Mount Type Snap-in | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter IEC Appliance Inlet C14 Snap-In Mounting Front Side is a Compact and eco-conscious solution for electrical appliances. Manufactured with plant-based plastics, it reduces CO2 emissions per packaging unit while meeting strict glow-wire test requirements. Designed for unattended household appliances, it ensures safe and reliable operation under varying environmental conditions with compliance to international standards.
Rated IEC 10A 250VAC 50Hz and UL CSA 15A 250VAC 60Hz
Front side IP30 protection according to IEC 60529 with operating temperature range from -25°C to 70°C
Snap-in panel thickness options from 1 to 3 mm with tolerance of +/- 0.05 mm
Related links
- Schurter C14 Straight Screw Connector 15A
- Schurter C14 Straight Snap-in Connector 15A
- Schurter C14 Straight Panel Mount IEC Connector 15A
- Schurter C14 Straight Snap-in IEC Connector 15A
- Schurter C14 250V Male, 15A
- Schurter C14 250V Male, 15A
- Schurter C18 250V Male, 15A
- Schurter C14 Straight Panel Mount IEC Connector 10A
