Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 498-2631
- Distrelec Article No.:
- 302-15-347
- Mfr. Part No.:
- KM01.1205.11
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£8.76
(exc. VAT)
£10.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 475 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.76 |
| 10 - 24 | £8.40 |
| 25 - 49 | £8.04 |
| 50 + | £7.72 |
*price indicative
- RS Stock No.:
- 498-2631
- Distrelec Article No.:
- 302-15-347
- Mfr. Part No.:
- KM01.1205.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
C14 male panel clip-on sockets, 4793 Series
Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.
Double-pole switch.
Class 1 protection.
The 5 x 20-mm fuse holder drawers must be ordered separately.
Double-pole switch.
Class 1 protection.
The 5 x 20-mm fuse holder drawers must be ordered separately.
Schurter Male socket Connector
The Schurter IEC fused inlet is a straight male C14 connector and snap-in mount plug device. It has switched inlets with a single-pole fuse holder and double-pole switch. It has a power supply voltage rating of 250VAC and current rating of 10A.
Features and Benefits
Ultra-compact design
Panel mount version from the front side
EMC-Shield design and without line filter
Quick connect terminals 4.8mm x 0.8mm
All the single elements are already wired
Safety "Extra-Safe" fuse drawer
Operating temperature ranging between -25°C and 70°C
Panel mount version from the front side
EMC-Shield design and without line filter
Quick connect terminals 4.8mm x 0.8mm
All the single elements are already wired
Safety "Extra-Safe" fuse drawer
Operating temperature ranging between -25°C and 70°C
Related links
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Cable Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 10A, 250 V
