Schurter C14 Straight Snap-in IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 498-2647
- Distrelec Article No.:
- 302-15-346
- Mfr. Part No.:
- KM01.1105.11
- Brand:
- Schurter
Subtotal (1 unit)*
£14.30
(exc. VAT)
£17.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 863 unit(s) shipping from 20 April 2026
- Plus 40 unit(s) shipping from 20 April 2026
- Plus 1,883 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.30 |
*price indicative
- RS Stock No.:
- 498-2647
- Distrelec Article No.:
- 302-15-346
- Mfr. Part No.:
- KM01.1105.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Switch Type | 2 Pole | |
| Voltage | 250V | |
| Rewireable | Yes | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Standards/Approvals | RoHS, UL, CSA | |
| Shuttered | No | |
| Series | 4793 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Switch Type 2 Pole | ||
Voltage 250V | ||
Rewireable Yes | ||
Termination Type Screw | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Standards/Approvals RoHS, UL, CSA | ||
Shuttered No | ||
Series 4793 | ||
- COO (Country of Origin):
- CZ
C14 male panel clip-on sockets, 4793 Series
Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.
Double-pole switch.
Class 1 protection.
The 5 x 20-mm fuse holder drawers must be ordered separately.
Options include:
173-7803 – KM01.1205.11
173-7804 – KM01.1105.11 (box of 50)
498-2647 – KM01.1105.11
498-2653 – 4301.1405 Fuse Block
Related links
- Schurter C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
