HARTING 20-Way Female Connector Female for PCB, 2 Row

Image representative of range

Subtotal (1 bag of 105 units)*

£384.28

(exc. VAT)

£461.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£384.28£3.66

*price indicative

RS Stock No.:
736-786
Mfr. Part No.:
15290202501000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Connector

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

PCB

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

Har Flex

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Housing Material

LCP

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable connectivity and performance. Its robust construction ensures durability and efficiency in demanding environments, making it suitable for a wide range of uses.

Features & Benefits


High-quality materials enhance durability and longevity

Compact design allows for space-saving installations

IP-rated protection ensures reliability in harsh environments

Easy installation process reduces downtime during setup

Compatible with various industrial standards for versatile use

Excellent thermal performance supports a wide operating temperature range

Resistant to mechanical stress for enhanced reliability

Low maintenance requirements reduce operational costs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, the installation process is straightforward and does not require specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy