Molex 4-Way Connector Female for PCB, 1 Row
- RS Stock No.:
- 693-712
- Mfr. Part No.:
- 93037-0751
- Brand:
- Molex
Subtotal (1 pack of 700 units)*
£154.11
(exc. VAT)
£184.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.11 | £0.22 |
*price indicative
- RS Stock No.:
- 693-712
- Mfr. Part No.:
- 93037-0751
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Series | 93037 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Series 93037 | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyamide 6 | ||
- COO (Country of Origin):
- IE
The Molex APPLI-MATE 2.5 female connector is a GWT 750 version designed to withstand high-temperature soldering processes. It features a bead on the Terminal for enhanced mechanical stability and secure wire retention. This connector is suitable for power applications requiring reliable and heat-resistant interconnect solutions.
Easily moved from one location to another
Wire tension adjustment
Quick release lever for harness removal
Related links
- Molex 4-Way Connector Housing Female for Panel Mount, 1 Row
- Amphenol ICC 4-Way IDC Connector Female for PCB, 1 Row
- HARTING 4-Way Connector Female for PCB, 2 Row
- Molex 4-Way IDC Connector Female for Surface, 1 Row
- Molex 4-Way IDC Connector Male for Surface, 1 Row
- Molex 4-Way IDC Connector Male for Through Hole, 1 Row
- Molex 4-Way IDC Connector Female for Cable, 1 Row
- Molex 4-Way IDC Connector Male for Cable, 1 Row
