Molex 4-Way Connector Housing Female for Panel Mount, 1 Row
- RS Stock No.:
- 691-455
- Mfr. Part No.:
- 93037-0501
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£154.11
(exc. VAT)
£184.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £154.11 | £0.257 |
*price indicative
- RS Stock No.:
- 691-455
- Mfr. Part No.:
- 93037-0501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Voltage | 32V | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Tin | |
| Termination Type | IDT | |
| Minimum Operating Temperature | -20°C | |
| Series | 93037 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL E29179 | |
| Housing Material | Polyamide | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Voltage 32V | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Tin | ||
Termination Type IDT | ||
Minimum Operating Temperature -20°C | ||
Series 93037 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL E29179 | ||
Housing Material Polyamide | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IE
The Molex RAST 2.5 connector housing is designed for efficient electrical connections with its robust features. This connector accommodates 4 circuits and is engineered to handle substantial electrical loads with a maximum voltage of 32V AC. It features a beaded Terminal and locking pips for secure mating, along with slotted endwalls that facilitate easier assembly. With a temperature range extending from -20°C to +120°C for specific configurations, the RAST 2.5 ensures reliability across various environments. Its glow-wire capability and compliance with international safety standards make it suitable for household and similar electrical appliances, assuring users of its resilience and longevity.
Natural (white) resin colours for easy identification and aesthetic integration
Tested for a Glow Wire Ignition Temperature of at least 775°C, ensuring excellent fire resistance
Compatible with various application tooling, including automatic IDC machines
Ideal for use with RAST standard interfaces, simplifying connectivity solutions
Low weight of 1.808 grams aids in application efficiency and ease of handling
Related links
- Molex 4-Way Connector Female for PCB, 1 Row
- Molex 1.25 mm Pitch 1 Row Straight
- TE Connectivity 4-Way Connector Housing Male for Cable, 1 Row
- 3M 4-Way Connector Female for Panel Mount, 1 Row
- Molex 1.50 mm Pitch 1 Row Straight
- Molex 1.5 mm Pitch 1 Row Straight
- Molex 1.5 mm Pitch 1 Row
- Molex 3 mm Pitch 1 Row Straight
