Amphenol ICC 4-Way IDC Connector Female for PCB, 1 Row

Image representative of range

Subtotal (1 tube of 250 units)*

£172.91

(exc. VAT)

£207.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£172.91£0.692

*price indicative

RS Stock No.:
797-204
Mfr. Part No.:
66951-004LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

3A

Pitch

2.54mm

Voltage

1000V ac

Mount Type

PCB

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Orientation

Vertical

Contact Plating

Gold over Nickel

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Series

PV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Brass

Housing Material

Glass Filled Polyester

COO (Country of Origin):
CN
The Amphenol ICC connector is designed to provide reliable and high-performance connections in demanding applications. It ensures robust connectivity, making it suitable for various industrial environments.

Constructed to meet high standards of durability

Facilitates efficient connection within multiple applications

Offers superior performance under challenging conditions

Ensures consistent reliability in Crucial operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy