Amphenol ICC 90511 Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 4 Way

Image representative of range

Subtotal (1 tube of 200 units)*

£226.27

(exc. VAT)

£271.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£226.27£1.131

*price indicative

RS Stock No.:
788-098
Mfr. Part No.:
90511-001LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Ethernet Connector Type

RJ9

Product Type

Modular Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

4

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Magnetic

Yes

Orientation

Vertical

IP Rating

IP20

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Length

15.62mm

Standards/Approvals

RoHS

Series

90511

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol ICC connector is designed for robust performance and reliable connection in diverse applications. It supports efficient data transmission and withstands various environmental challenges, ensuring optimal functionality.

Designed for reliable and efficient data transmission

Durable construction withstands harsh environments

Supports a wide range of applications for versatile use

Ensures secure connection with minimal signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy