Amphenol ICC, 69145 Jumper Straight Female Black Low Profile 4 Way 2 Row
- RS Stock No.:
- 797-268
- Mfr. Part No.:
- 69145-204LF
- Brand:
- Amphenol ICC
Subtotal (1 bag of 400 units)*
£180.37
(exc. VAT)
£216.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.37 | £0.451 |
*price indicative
- RS Stock No.:
- 797-268
- Mfr. Part No.:
- 69145-204LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Jumper | |
| Sub Type | Low Profile | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Colour | Black | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Series | 69145 | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | UL94 V-0 | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Jumper | ||
Sub Type Low Profile | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Colour Black | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Series 69145 | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals UL94 V-0 | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The Amphenol ICC jumper connector is designed for robust connections in demanding environments. Its primary function is to ensure reliable performance and stability in a variety of industrial applications.
Features a Durable construction that withstands harsh conditions
Provides secure connectivity for enhanced operational efficiency
Designed for easy installation, saving valuable time
Compatible with a range of systems, offering versatile application options
Related links
- Amphenol ICC, 69144 Jumper Vertical Female Black Low Profile 4 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- Amphenol ICC, 65771 Jumper Straight Female Black Jumper 2 Way 1 Row
- Amphenol ICC, Minitek Jumper Straight Female Black Open Top 2 Way 1 Row 2 mm Pitch
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 69145 Series Straight Board Jumper 2.54 mm Pitch Unshrouded
- Amphenol ICC, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65474 Jumper Straight Female Blue Housing 2 Way 1 Row 2.54 mm Pitch
