Amphenol ICC, 65474 Jumper Straight Female Blue Housing 2 Way 1 Row 2.54 mm Pitch

Subtotal (1 bag of 600 units)*

£173.68

(exc. VAT)

£208.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.68£0.289

*price indicative

RS Stock No.:
795-646
Mfr. Part No.:
65474-010LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Jumper

Sub Type

Housing

Number of Contacts

2

Pitch

2.54mm

Housing Material

Polyester

Colour

Blue

Connector Gender

Female

Number of Rows

1

Series

65474

Contact Material

Brass

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

UL94 V-0

Depth

9.78mm

Orientation

Straight

COO (Country of Origin):
CN
The Amphenol ICC Industrial Connector is a high-performance solution designed to provide reliable electrical connectivity. Ideal for various applications, it excels in delivering consistent performance under challenging conditions.

Built for durability in harsh environments, ensuring long-lasting use

Optimally designed for efficient electrical connections that minimise signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy