Amphenol ICC, 65771 Jumper Vertical Female White Shunt 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 795-649
- Mfr. Part No.:
- 65771-005
- Brand:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
£180.37
(exc. VAT)
£216.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £180.37 | £0.902 |
*price indicative
- RS Stock No.:
- 795-649
- Mfr. Part No.:
- 65771-005
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Jumper | |
| Sub Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Connector Gender | Female | |
| Colour | White | |
| Number of Rows | 1 | |
| Length | 7.62mm | |
| Series | 65771 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Orientation | Vertical | |
| Width | 2.67mm | |
| Depth | 9.55mm | |
| Standards/Approvals | UL 94-V-0 | |
| Maximum Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Jumper | ||
Sub Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Connector Gender Female | ||
Colour White | ||
Number of Rows 1 | ||
Length 7.62mm | ||
Series 65771 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Orientation Vertical | ||
Width 2.67mm | ||
Depth 9.55mm | ||
Standards/Approvals UL 94-V-0 | ||
Maximum Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector provides robust connectivity solutions for demanding applications, ensuring reliable performance under challenging conditions. Its design caters to the needs of industrial settings where durability is crucial.
Constructed for enhanced longevity and performance in rugged environments
Resistant to various environmental factors, ensuring operational reliability
Related links
- Amphenol ICC, 65771 Jumper Straight Female Black Jumper 2 Way 1 Row
- Amphenol ICC, 69144 Jumper Vertical Female Black Low Profile 4 Way 1 Row 2.54 mm Pitch
- HARWIN Jumper Vertical Female Black Jumper Socket 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 12 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 6 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Mini-Jump Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, 65474 Jumper Straight Female Blue Housing 2 Way 1 Row 2.54 mm Pitch
