Molex 8-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-365
- Mfr. Part No.:
- 14-60-0081
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-365
- Mfr. Part No.:
- 14-60-0081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing | |
| Series | 70400 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing | ||
Series 70400 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL connector assembly designed to deliver reliable performance in a variety of electronic applications. This 2.54mm pitch insulation displacement connector features a female single row design that accommodates wire sizes up to 24 AWG, ensuring a secure and efficient connection. Crafted from durable materials with a black resin finish, the assembly supports up to 8 circuits and is rated for a maximum voltage of 250V. Its robust construction, including phosphor bronze components with tin plating, meets stringent industry standards, making it ideal for both commercial and industrial use. The SL connector assembly's versatility and compliance with various environmental regulations underline its suitability for diverse applications, solidifying its position as a trusted choice for engineers and manufacturers alike.
Constructed from phosphor bronze with tin plating for enhanced conductivity and longevity
Meets industry standards for compliance with environmental regulations, including EU RoHS
Vertical entry angle optimizes space utilization in compact assemblies
Terminals preloaded for ease of installation, saving time during assembly
Related links
- Molex 2-Way IDC Connector Female for Cable, 1 Row
- Molex 12-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 20-Way IDC Connector Female for Cable, 1 Row
- Molex 8-Way IDC Connector Male for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
