Molex 2-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 tube of 400 units)*

£215.15

(exc. VAT)

£258.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£215.15£0.538

*price indicative

RS Stock No.:
684-976
Mfr. Part No.:
14-60-0026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

2

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Voltage

250V

Mount Type

Cable

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Piercing

Series

70400

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL Insulation Displacement Connector Assembly designed for reliable, efficient connections in applications requiring a female connector with a positive lock. Engineered for 2.54mm pitch, it accommodates a wire size of 28 AWG, ensuring a robust hold for two circuits. This connector is crafted from high-quality materials, including phosphor bronze for the metal components and a polyester alloy for the housing. With a durable vertical entry angle and rated for a maximum voltage of 250V, this assembly is ideal for various electronic devices. The connector's compliance with EU RoHS regulations further guarantees its reliability in environmentally sensitive applications, making it an excellent choice for those prioritizing both functionality and sustainability.

Features a vertical entry angle for streamlined installation in tighter spaces

Supports up to 25 mating cycles for extended operational life

Compatible with multiple header and housing configurations, allowing for flexible application options

Packaged conveniently in tubes for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy