TE Connectivity 80-Way IDC Connector Female for Through Hole, 2 Row
- RS Stock No.:
- 679-813
- Mfr. Part No.:
- 787596-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£228.38
(exc. VAT)
£274.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £228.38 | £15.225 |
*price indicative
- RS Stock No.:
- 679-813
- Mfr. Part No.:
- 787596-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Voltage | 30V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | Blindmate | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | LCP | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Voltage 30V ac | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series Blindmate | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Housing Material LCP | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly designed for reliable connections. It ensures compliance with environmental standards while offering exceptional performance. The receptacle features a secure and robust design, making it Ideal for high-density and high-reliability applications. It is perfect for environments requiring compact, secure, and electrically stable connections.
Pb free design
80 positions configuration
RoHS compliant
Related links
- TE Connectivity 80-Way IDC Connector Female, 2 Row
- TE Connectivity 80-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 80-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 80-Way Connector Female for Cable, 2 Row
- Phoenix Contact 80-Way IDC Connector Female for Flange, 2 Row
- 3M 80-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector for PCB, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
