TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 677-869
- Mfr. Part No.:
- 6-1437020-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£212.42
(exc. VAT)
£254.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £212.42 | £8.497 |
*price indicative
- RS Stock No.:
- 677-869
- Mfr. Part No.:
- 6-1437020-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Termination Type | IDC | |
| Standards/Approvals | UL | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Series AMP-LATCH | ||
Termination Type IDC | ||
Standards/Approvals UL | ||
Contact Material Copper | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity IDC with a 16-position configuration. It features a 30AU plating for enhanced conductivity and durability. Designed for secure wire-to-board connections, this connector is Ideal for applications requiring reliable performance and efficient signal transmission in electronic systems.
RoHS compliant
Related links
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 16-Way Connector Female for Board, 1 Row
