TE Connectivity 16-Way Connector Female for Board, 1 Row
- RS Stock No.:
- 501-429
- Mfr. Part No.:
- 1-640620-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-429
- Mfr. Part No.:
- 1-640620-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 0.1in | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Series | MTA 100 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 0.1in | ||
Mount Type Board | ||
Connector Gender Female | ||
Series MTA 100 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity connector assembly is a meticulously designed product ideal for a variety of electrical and electronic applications. This connector is part of the MTA 100 series, known for its reliability and versatility. Crafted to meet stringent industry standards, it ensures secure connections while accommodating different wiring configurations. The innovative design focus not only enhances performance but also simplifies the installation process, making it a preferred choice in numerous installations. Compliant with several regulatory directives, including EU RoHS and REACH, this connector exemplifies a commitment to environmental standards alongside delivering top-notch operational efficiency.
Compact design ensures space efficiency in installations
Maximises connection integrity for reliable performance
Compatible with a wide range of wiring configurations
Facilitates quick and hassle-free installation processes
Part of a comprehensive family of solutions for increased versatility
Supports low halogen content, conforming to environmental guidelines
Robust construction enhances durability in various applications
Related links
- TE Connectivity 16-Way Connector Female for Board, 2 Row
- TE Connectivity 16-Way Connector Male for Board, 2 Row
- TE Connectivity 16-Way Connector Male for Board, 4 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 1 Row
