TE Connectivity 16-Way Connector Male for Board, 4 Row

Subtotal (1 tray of 50 units)*

£313.47

(exc. VAT)

£376.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£313.47£6.269

*price indicative

RS Stock No.:
480-747
Distrelec Article No.:
304-55-024
Mfr. Part No.:
1-6437006-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

Connector

Number of Rows

4

Current

1A

Pitch

5.08mm

Connector Gender

Male

Mount Type

Board

Shrouded/Unshrouded

Shrouded

Orientation

Vertical

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector assembly offers a reliable connection solution designed for versatility and ease of integration. Its 16-position configuration paired with a 5.08 mm centreline makes it an ideal choice for various applications, from consumer electronics to industrial devices. This connector features a vertical orientation and through-hole solder termination method, ensuring a strong and durable bond with the printed circuit board. Engineered for efficient signal transmission, this product showcases a robust design, suitable for handling demanding environments. With its innovative IDC termination method to wire and cable, it seamlessly adapts to modern wiring requirements while enhancing installation efficiency. The product is crafted with resilience, ensuring optimal performance across a wide temperature range, further certifying its adaptability within dynamic operations.

Designed for direct board mounting to save space

Features a shrouded header type for added reliability

Complies with industry standards for quality assurance

Offers excellent contact current rating to support various applications

Supports an operating temperature range suitable for diverse environments

Utilises tin plating for effective corrosion resistance

Provides a user-friendly installation experience with its structured format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy