TE Connectivity 16-Way Connector Female for Cable, 2 Row

Subtotal (1 tube of 180 units)*

£214.44

(exc. VAT)

£257.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£214.44£1.191

*price indicative

RS Stock No.:
788-072
Mfr. Part No.:
1658620-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

16

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Vertical

Contact Plating

Gold Over Palladium Nickel

Termination Type

Through Hole

Series

Amp-Latch

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Housing Material

TPE

COO (Country of Origin):
US
The TE Connectivity Connector offers effective ribbon cable termination solutions, ensuring robust electrical interconnections. Its design focuses on reliable engagement and compatibility with a variety of circuit configurations.

Preassembled design allows for quick and efficient setup

Terminates 30 AWG solid or stranded wire with ease

Constructed from a high-temperature thermoplastic for Durable performance

Offers positive latching, enhancing connection stability

Connector meets RoHS compliance for environmentally-conscious applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy