Phoenix Contact 5-Way IDC Connector Female for Panel Mount
- RS Stock No.:
- 638-804
- Mfr. Part No.:
- 1657915
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£227.17
(exc. VAT)
£272.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.17 | £4.543 |
*price indicative
- RS Stock No.:
- 638-804
- Mfr. Part No.:
- 1657915
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | IDC Connector | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Voltage | 24V | |
| Mount Type | Panel Mount | |
| Orientation | Angled | |
| Contact Plating | Gold over Nickel | |
| Termination Type | PCB Connection | |
| Minimum Operating Temperature | -40°C | |
| Series | VS-MSTBAH | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | PROFINET Cabling and Interconnection Technology Guideline, IEC 61984, cULus Recognised | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type IDC Connector | ||
Current 16A | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Voltage 24V | ||
Mount Type Panel Mount | ||
Orientation Angled | ||
Contact Plating Gold over Nickel | ||
Termination Type PCB Connection | ||
Minimum Operating Temperature -40°C | ||
Series VS-MSTBAH | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals PROFINET Cabling and Interconnection Technology Guideline, IEC 61984, cULus Recognised | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact female insert connector is designed for seamless integration into your PCB assembly projects, delivering robust performance and reliability. It supports a rated voltage of 24 V and accommodates up to five positions, making it ideal for a variety of applications. Featuring angled solder pins for efficient panel mounting, this connector promises effortless installation and enhanced connectivity. Constructed from high-quality materials, including a copper alloy contact surface and a durable PBT carrier, the connector meets the stringent PROFINET regulations. It is engineered to withstand challenging environmental conditions, with an operation temperature range from -40 °C to 70 °C, ensuring longevity in diverse settings.
Compatible with panel mounting frames for added installation flexibility
Offers high insulation resistance promoting reliable signal integrity
Designed to support a wide range of industrial applications across multiple sectors
Compact design optimises space on PCBs without sacrificing functionality
Related links
- Phoenix Contact 5-Way IDC Connector, 1 Row
- Phoenix Contact 5-Way Connector for Screw
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- Phoenix Contact 5-Way Circular Connector Adapter Female for Cable 1 Row
- Phoenix Contact 5-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- 3M 3-Way IDC Connector Female for Panel Mount, 1 Row
- 3M 12-Way IDC Connector Female for Panel Mount, 4 Row
- 3M 16-Way IDC Connector Female for Panel Mount, 4 Row
