Phoenix Contact 5-Way IDC Connector for Cable Mount, IDC
- RS Stock No.:
- 496-377
- Mfr. Part No.:
- 1414752
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-377
- Mfr. Part No.:
- 1414752
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount, IDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount, IDC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power distributor is designed to provide efficient and reliable connectivity in various industrial applications. Featuring a robust housing that meets IP68/IP69K ratings, this product ensures exceptional protection against environmental factors, making it ideal for demanding conditions. Its innovative design incorporates QUICKON fast connection technology, allowing for a significant reduction in installation time by up to 80%. The multi-position functionality and versatile IDC connection method further enhance its usability, enabling seamless integration into existing systems. Whether used in automotive manufacturing or smart city infrastructures, this power distributor offers a reliable solution that maximizes operational efficiency.
Robust construction suitable for harsh environments
QUICKON technology simplifies on-site connections
Versatile design compatible with various cable diameters
Environmentally compliant and sustainable materials used in production
Flexible internal connections for efficient power distribution
Mechanical coding prevents mismatches during installation
Approvals from multiple safety and quality standards enhance trust
Lightweight structure aids in easy handling and installation
QUICKON technology simplifies on-site connections
Versatile design compatible with various cable diameters
Environmentally compliant and sustainable materials used in production
Flexible internal connections for efficient power distribution
Mechanical coding prevents mismatches during installation
Approvals from multiple safety and quality standards enhance trust
Lightweight structure aids in easy handling and installation
Related links
- Phoenix Contact 5-Way IDC Connector for Cable Mount, IDC
- Phoenix Contact 5-Way IDC Connector Socket for Panel Mount
- Phoenix Contact 5-Way IDC Connector, 1-Row
- Phoenix Contact Tee 5 Pole to 5 Pole Adapter
- Phoenix Contact 5-Way H Distributor for Screw, Through Hole
- Phoenix Contact 5-Way Connector for Thread Mount
- Phoenix Contact 4-Way IDC Connector for Cable Mount, IDC
- Phoenix Contact 3-Way IDC Connector for Cable Mount, IDC
