Phoenix Contact 3-Way IDC Connector for Cable Mount, IDC

Discontinued
RS Stock No.:
488-424
Mfr. Part No.:
1424047
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Cable Mount, IDC

COO (Country of Origin):
PL
The Phoenix Contact power distributor is designed for efficiency and reliability in various applications. Its robust construction, combined with innovative QUICKON connection technology, ensures swift and secure installations, saving valuable time during setup. With a versatile rating for various conductor cross-sections, this distributor effortlessly accommodates diverse connection needs. Engineered for demanding environments, it boasts an impressive degree of protection against water and dust ingress, making it suitable for outdoor and industrial contexts alike. The thoughtful design includes mechanical coding to prevent mismatching, enhancing user safety. This power distributor is not only compact and flexible but also ready to meet the challenges of today’s electrical installations with ease and precision.

Innovative QUICKON technology allows for significantly faster connections
Mechanical coding provides added protection against incorrect matching
Offers excellent resistance to environmental factors with IP66/IP68/IP69K rating
Suitable for a wide operating temperature range ensuring reliability in extreme conditions
Compact design enhances versatility for installation in constrained spaces
Constructed from flame retardant materials for added safety
Designed to facilitate ease of maintenance with quick access to connections
Conforms to the latest environmental product compliance standards

Related links