Phoenix Contact Circular Connector, 5 Contacts, Screw, Through Hole, IP69K, IP68, QPD Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-633
Mfr. Part No.:
1414756
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Screw, Through Hole

Current

17.5A

IP Rating

IP69K, IP68

Series

QPD

Voltage

690V

Termination Type

IDC

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Maximum Operating Temperature

100°C

Pole Format

4+PE

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Copper

The Phoenix Contact power distributor offers a seamless combination of efficiency and durability, designed to meet the demanding needs of industrial applications. The robust housing ensures that it withstands the rigours of various environments, while its innovative IDC connection method guarantees quick and reliable installation. With its exceptional capacity to handle up to 17.5 A and a versatile connection profile, this product supports a wide range of conductor sizes, making it an ideal choice for any project requiring reliable electrical connections. Coupled with a high degree of environmental protection, this distributor is built to perform under pressure, whether in challenging weather conditions or high-impact situations. Experience enhanced safety through its mechanical coding, preventing mismatched connections and ensuring secure operation.

Innovative QUICKON technology significantly reduces installation time

IP68 and IP69K rating guarantees protection against dust and water ingress

Robust plastic housing ensures long lasting performance in tough environments

Designed for easy integration in various application scenarios

Touch proof design enhances user safety during operation

Rated for high surge voltage, ensuring reliability in fluctuating environments

Related links