Phoenix Contact 5-Way Connector for Thread Mount
- RS Stock No.:
- 535-921
- Mfr. Part No.:
- 1080248
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£115.83
(exc. VAT)
£139.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.83 |
*price indicative
- RS Stock No.:
- 535-921
- Mfr. Part No.:
- 1080248
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact h-distributor offers a robust solution for power supply applications, designed to accommodate efficient cable management with a focus on high performance. With its five-position configuration and shielded design, this distributor ensures reliable connectivity in demanding environments, making it ideal for various industrial applications. Engineered for direct current use, it supports currents up to 16 A and voltages of up to 63 V DC, enhancing the safety and functionality of your power supply setup. The product's thoughtful design includes a degree of protection of IP65, ensuring its resilience against dust and moisture, thus maintaining operational integrity in challenging conditions.
High-performance connectors compatible with extensive electrical setups
Optimised for use in harsh environments with robust mechanical properties
Lightweight yet durable, ensuring ease of installation and maintenance
Versatile design supporting both plug and socket connections
Efficient heat dissipation supported by the quality of materials used
Broad temperature range suitability from -40 °C to 85 °C, ensuring reliability
Environmentally compliant, meeting EU and China RoHS standards
Optimised for use in harsh environments with robust mechanical properties
Lightweight yet durable, ensuring ease of installation and maintenance
Versatile design supporting both plug and socket connections
Efficient heat dissipation supported by the quality of materials used
Broad temperature range suitability from -40 °C to 85 °C, ensuring reliability
Environmentally compliant, meeting EU and China RoHS standards
Related links
- Phoenix Contact 5-Way IDC Connector for Cable Mount, IDC
- Phoenix Contact 5-Way H Distributor for Screw, Through Hole
- Phoenix Contact 5-Way IDC Connector, 1-Row
- Phoenix Contact 5-Way IDC Connector Socket for Panel Mount
- Phoenix Contact VS 5 Way Angled Screw D-sub Connector
- Phoenix Contact 5-Way Earth Terminal Block 12 AWG Wire, Push In
- Phoenix Contact 5 way M12 to 5 way Unterminated Bus Cable, 1m
- Phoenix Contact 5-Way Earth Terminal Block 10 AWG Wire, Push In
