3M 12-Way Connector Female for Panel Mount, 4 Row

Subtotal (1 pack of 500 units)*

£2,584.74

(exc. VAT)

£3,101.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,584.74£5.169

*price indicative

RS Stock No.:
456-058
Mfr. Part No.:
3S812-0PS3-B00 PS
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Connector

Number of Contacts

12

Number of Rows

4

Current

2A

Pitch

3mm

Voltage

32V

Connector Gender

Female

Mount Type

Panel Mount

Orientation

Right Angle, Straight

Contact Plating

Gold Plated Nickel

Minimum Operating Temperature

-20°C

Termination Type

IDC

Series

3S8

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL, cUL Components

Housing Material

PBT

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Position adapter connector features plug-to-plug male pins with a pin spacing of 3.00mm.

Number of Rows 3

Mounting Type Panel Mount and Snap-In

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy