3M 16-Way Connector for Cable, 4 Row
- RS Stock No.:
- 455-893
- Mfr. Part No.:
- 3S616-42S4-B00 PP
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
£416.01
(exc. VAT)
£499.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £416.01 | £4.16 |
*price indicative
- RS Stock No.:
- 455-893
- Mfr. Part No.:
- 3S616-42S4-B00 PP
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 4 | |
| Current | 2A | |
| Pitch | 3mm | |
| Voltage | 32V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Nickel | |
| Termination Type | Pin and Solder | |
| Minimum Operating Temperature | -20°C | |
| Series | 3S6XX-62XX | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Connector | ||
Number of Contacts 16 | ||
Number of Rows 4 | ||
Current 2A | ||
Pitch 3mm | ||
Voltage 32V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Nickel | ||
Termination Type Pin and Solder | ||
Minimum Operating Temperature -20°C | ||
Series 3S6XX-62XX | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Connector Header with Through-Hole Mounting, Right-Angle Configuration, featuring 16 Positions Spaced at 0.118 Inch or 3.00mm.
Termination Kinked Pin and Solder
Fastening Type Push-Pull
Related links
- 3M 12-Way Connector for Cable, 4 Row
- 3M 16-Way Connector Female for Panel Mount, 4 Row
- 3M 8-Way Connector Female for Wire, 2 Row
- 3M 16-Way Connector Female for Wire, 2 Row
- 3M 16-Way Connector Male for Cable, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- 3M 16-Way IDC Connector Socket for Cable Mount, 2-Row